Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 854S057BGILF

Low Skew Clock Driver, 854S Series, 1 True Output(s), 0 Inverted Output(s), PDSO20
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 854S057BGILF.

Renesas

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion B - Feb 10, 2016
Verification

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-03-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Clock Fanout Buffer 6-OUT 1-IN 1:6 20-Pin TSSOP Tube
Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
MicrochipSY100EP14UK4G
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of Renesas 854S057BGILF provided by its distributors.

Low Skew Clock Driver, 854S Series, 1 True Output(s), 0 Inverted Output(s), PDSO20
Surface Mount Active TSSOP CML Clock (Type) IC 85C 2GHz 800ps 2.625V
4:1 Or 2:1 LVDS Clock Multiplexer With Internal Input Termination
Clock Multiplexer, 2Ghz, Tssop-20; Clock Ic Type:clock Multiplier; Frequency:2Ghz; No. Of Outputs:1Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:tssop; No. Of Pins:20Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M