Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 8305AGLF

3.465V 350MHz Low Skew 1-to-4 Differential/ LVCMOS-to-LVCMOS/LVTTL Fanout Buffer
$ 6.35
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8305AGLF.

Renesas

Datasheet18 pages19 years ago
Datasheet18 pages19 years ago

IHS

Augswan

Integrated Device Technology

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion B - Sep 17, 2012
Verification

Inventory History

3 month trend:
-23.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.35
$ 4.55
Stock
114,258
134,563
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
350 MHz
350 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-11-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMK00804BPW
Low skew, 1-to-4 multiplexed differential/LVCMOS-to-LVCMOS/TTL fanout buffer 16-TSSOP -40 to 85
Renesas8305AGILF
Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Renesas8305AGILFT
Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Renesas8305AGLFT
Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
InfineonCY2DL814ZXC
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2DP814ZXI
Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Renesas 8305AGLF provided by its distributors.

3.465V 350MHz Low Skew 1-to-4 Differential/ LVCMOS-to-LVCMOS/LVTTL Fanout Buffer
Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Clock Driver 2-IN LVCMOS/LVTTL 16-Pin TSSOP Tube
DUAL Tin COMMERCIAL Surface Mount Clock (Type) IC 70C 350MHz 0.035ns 3.465V
3.135V~3.465V 350MHz TSSOP-16 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M