Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 8305AGILF

Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8305AGILF.

Renesas

Datasheet17 pages14 years ago
Datasheet17 pages14 years ago

Integrated Device Technology

IHS

Augswan

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion B - Sep 17, 2012
Verification

Alternate Parts

Price @ 1000
$ 6.35
$ 6.35
Stock
138,756
124,901
124,901
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
350 MHz
350 MHz
350 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMK00804BPW
Low skew, 1-to-4 multiplexed differential/LVCMOS-to-LVCMOS/TTL fanout buffer 16-TSSOP -40 to 85
Renesas8305AGLF
3.465V 350MHz Low Skew 1-to-4 Differential/ LVCMOS-to-LVCMOS/LVTTL Fanout Buffer
Renesas8305AGLFT
Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
InfineonCY2DL814ZXC
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2DL814ZXI
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2DP814ZXI
Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Renesas 8305AGILF provided by its distributors.

Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Low Skew,1-to-4,Multiplexed Differential/LVCMOS-to-LVCMOS/LVTTL Fanout Buffer
3.135V~3.465V 350MHz TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
Clock Driver 2-IN LVCMOS/LVTTL 16-Pin TSSOP Tube
IC CLK BUFFER 2:4 350MHZ 16TSSOP / Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 350 MHz 16-TSSOP (0.173", 4.40mm Width)
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 85C 350MHz 3.7ns 21mA
Clock Drivers & Distribution 1:4 Multiplex Diff/L VCMOS to LVCMOS/LVTT
Fanout Buffer, 350Mhz, Tssop-16; Clock Ic Type:Fanout Buffer; Frequency:350Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Renesas Electronics Corporation 8305AGILF

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M