Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 83056AGILF

IC CLK MULTPX 6: 1 250MHZ 16TSSOP / Clock Multiplexer IC 6: 1 250 MHz 16-TSSOP (0.173", 4.40mm Width)
$ 4.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 83056AGILF.

Renesas

Datasheet16 pages10 years ago
Datasheet16 pages10 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 83056AGILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Clock Multiplexer 2-IN LVCMOS/LVTTL 16-Pin TSSOP Tube
Renesas83058AGILF
IC CLK MULTPX 8:1 250MHZ 16TSSOP / Clock Multiplexer IC 8:1 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Renesas83054AGILF
Low Skew Clock Driver, 83054 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsCDCLVC1108PWR
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Silicon LabSI53360-B-GT
Clock Fanout Buffer (Distribution), Multiplexer IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Clock Buffer, Fanout, 2 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP

Descriptions

Descriptions of Renesas 83056AGILF provided by its distributors.

IC CLK MULTPX 6:1 250MHZ 16TSSOP / Clock Multiplexer IC 6:1 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Clock Multiplexer 1-OUT 6-IN 1:1 16-Pin TSSOP Tube
Multiplexer, 83056 Series, 1-Func, 6 Line Input, 1 Line Output, True Output, PDSO16
Clock Drivers & Distribution 6:1 Single Ended MUX
2.375V 3.465V 4ns 250MHz TSSOP-16 5mm*4.4mm*1mm
IC CLK MULTPX 6:1 250MHZ 16TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M