NXP Semiconductors N74F573DB,118

IC DTYPE LATCH OCTAL 20SSOP / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SSOP
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors N74F573DB,118.

IHS

Datasheet14 pages27 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP Semiconductors74ABT573ADB,118
74ABT573 Tape & Reel (TR) ABT 74ABT latch circuit 5.3ns 32mA 64mA 3.3ns 7.2mm
NXP Semiconductors74ABT273ADB,118
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74ABT574ADB,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
NXP Semiconductors74ABT573ADB,112
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74ABT273DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Texas InstrumentsSN74ABT574ADBR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of NXP Semiconductors N74F573DB,118 provided by its distributors.

IC DTYPE LATCH OCTAL 20SSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
IC D-TYPE TRANSP SGL 8:8 20SSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • N74F573DB-118
  • N74F573DB118