Renesas 74FCT164245TPVG

Fast Cmos 16-BIT Bidirectional 3.3V to 5V Translator | IC Trnsltr Bidirectional 48SSOP
$ 2.97
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT164245TPVG.

Renesas

Datasheet9 pages10 years ago
Datasheet9 pages10 years ago

IHS

Augswan

Integrated Device Technology

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 12, 2016
Verification

Inventory History

3 month trend:
+246%

Alternate Parts

Price @ 1000
$ 2.97
$ 2.833
Stock
240,522
222,424
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Translator
Transceiver
Number of Channels
16
16
Propagation Delay
5 ns
5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
350 µA
2 mA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74AC16245DL
Non-Inverting Transceiver 24mA 3V-5.5V SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
Texas InstrumentsSN74ALVC164245DLR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Renesas 74FCT164245TPVG provided by its distributors.

FAST CMOS 16-BIT BIDIRECTIONAL 3.3V TO 5V TRANSLATOR | IC TRNSLTR BIDIRECTIONAL 48SSOP
4.5V~5.5V 2 8 2.7V~3.6V SSOP-48 Translators / Level Shifters ROHS
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V TO 5.0V 16-Bit Translating Transceiver
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
3.3V 16-BIT TRANSCEIVER,SSOP48
Renesas Bus Transceiver 74, 48-Pin, 8-bit, Dual
LEVEL TRANSLATOR, 16BIT, SSOP-48
IC TRANSLTR BIDIRECTIONAL 48SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M