What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 74FCT16373CTPVG

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 15.9mm 4.4ns

$ 0.805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16373CTPVG.

Renesas

Datasheet8 pages8 years ago
Datasheet8 pages8 years ago

IHS

Integrated Device Technology

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT16373CTPVG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 1.373
$ 1.373
Stock
45,129
236,405
236,405
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Circuits
2
1
1
Number of Inputs
-
-
-
Propagation Delay
3.7 ns
5.5 ns
5.5 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
500 µA
500 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Texas InstrumentsSN74ABT16373ADL
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT16374ADL
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT16374ADLR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
74FCT162373 - FAST CMOS 16-BIT T / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP

Descriptions

Descriptions of Renesas 74FCT16373CTPVG provided by its distributors.

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 15.9mm 4.4ns
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC TRANSP LATCH 16BIT D 48-SSOP
74FCT16373 - FAST CMOS 16-BIT TR

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M