Renesas 74ALVC16245PAG8

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74ALVC16245PAG8.

Integrated Device Technology

Datasheet7 pages17 years ago
Datasheet7 pages17 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 1.3
$ 1.3
Stock
209,375
350,497
350,497
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
16
16
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
3 ns
3 ns
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-01-18
LTD Date2024-07-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

3.3V CMOS 16-Bit Bus- Transceiver with 3-State Outputs and Bus-Hold
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
Low-Voltage 1.8/2.5/3.3V 16-Bit Transceiver | IC TXRX NON-INVERT 3.6V 48TSSOP
3.3V CMOS 16-Bit Registered Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold

Descriptions

Descriptions of Renesas 74ALVC16245PAG8 provided by its distributors.

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 50pF 3.3V 12.5mm
IC TXRX NON-INVERT 3.6V 48TSSOP
IC TRANSCVR TRI-ST 16BIT 48TSSOP
Bus Transceivers 16 BIT BUS TRANCEIVER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M