onsemi 74ALVC16245MTDX

24mA 1.65V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC16245MTDX.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages21 years ago

Farnell

Factory Futures

onsemi

Augswan

Inventory History

3 month trend:
-3.79%

CAD Models

Download onsemi 74ALVC16245MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.12
$ 1.12
Stock
366,731
349,818
349,818
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
16
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
8 1.4V~3.6V 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74ALVC16245MTDX provided by its distributors.

24mA 1.65V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Non-Inverting Transceiver, Tri-State, 2-Channel, 8-Bit, 1.65V-3.6V, 24mA, TSSOP-48, SMD, Adhesive Mount, 12.5mm × 6.1mm × 900μm
The ALVC16245 contains sixteen non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. Each byte has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The T/R# inputs determine the direction of data flow through the device. The OE# inputs disable both the A and B ports by placing them in a high impedance state. The 74ALVC16245 is designed for low voltage (1.65V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The 74ALVC16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd