Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V225L10PFG

1KX18 6.5NS 30MA 3V~3.6V 100MHZ TQFP-64(14X14) Fifo Memory Rohs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V225L10PFG.

Renesas

Datasheet26 pages8 years ago
Datasheet26 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

_legacy Avnet

CAD Models

Download Renesas 72V225L10PFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.614
Stock
104,171
123,903
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
6.5 ns
6.5 ns
Frequency
100 MHz
100 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
Yes
No
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74V245-10PAG
4096 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
Texas InstrumentsSN74V235-10PAG
2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
FIFO, 512X18, 6.5ns, Synchronous, CMOS, PQFP64
Texas InstrumentsSN74V225-10PAG
1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
4Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(14x14) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin STQFP

Descriptions

Descriptions of Renesas 72V225L10PFG provided by its distributors.

1Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(14x14) FIFO Memory ROHS
FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64
IC FIFO SYNC 1024X18 10NS 64TQFP
SWITCH SNAP ACTION SPDT 10A 120V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M