Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7202LA25JGI

QUAD INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 5.5V 9kb 35ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 7202LA25JGI.

IHS

Datasheet15 pages8 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 12.026
Stock
105,397
197,119
Authorized Distributors
0
2
Case/Package
PLCC
-
Number of Pins
32
-
Memory Size
-
-
Access Time
25 ns
-
Frequency
-
-
Bus Directional
Unidirectional
-
Programmable Flags Support
No
-
Retransmit Capability
Yes
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Renesas7201LA25J
FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32
Renesas7201LA25JI
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
7C429 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
7C425 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC T/R
Renesas7202LA50JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 1.1kB 65ns

Descriptions

Descriptions of Renesas 7202LA25JGI provided by its distributors.

QUAD INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 5.5V 9kb 35ns
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube/Tray
FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32
IC FIFO ASYNCH 1KX9 25NS 32PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M