Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V416L10PHGI

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tube/Tray
$ 11.87
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V416L10PHGI.

Renesas

Datasheet10 pages5 years ago
Datasheet10 pages5 years ago

IHS

Newark

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 26, 2021
Verification

Inventory History

3 month trend:
-39.77%

Alternate Parts

Price @ 1000
$ 11.87
$ 7.42
$ 7.42
Stock
84,617
138,068
138,068
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Alliance MemoryAS7C34098A-10TCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 10 ns SMT Static RAM - TSOP-44
Alliance MemoryAS7C34098A-10TIN
AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOPII-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
SRAM Chip Asynchronous Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray

Descriptions

Descriptions of Renesas 71V416L10PHGI provided by its distributors.

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tube/Tray
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 4Mb 180mA
Sram, 4Mbit, -40 To 85 Deg C; |Renesas Electronics Corporation 71V416L10PHGI
TRAYSRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
存储器, SRAM, 4MB, -40 至 85 度 C;
71V416 - 4 MEG (256K X 16-BIT) 3

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M