Renesas 7130LA25TFGI

8Kb (1K x 8) 1k x 8 Parallel 8bit MCU, 4.5V-5.5V 220mA, QFP, SMD, 10mm × 10mm × 1.6mm
$ 30.881
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7130LA25TFGI.

Renesas

Datasheet23 pages5 years ago
Datasheet23 pages5 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jul 12, 2021
Verification

Inventory History

3 month trend:
-8.70%

Alternate Parts

Price @ 1000
$ 30.881
$ 23.85
$ 23.85
Stock
121,097
103,549
103,549
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Memory Type
CMOS
CMOS
CMOS
Density
-
8 kb
8 kb
Address Bus Width
-
10 b
10 b
Access Time
20 ns
25 ns
25 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

2K x 8 Dual-Port RAM w/Int
Renesas7130SA55TF
SRAM Chip Async Dual 5V 8K-Bit 1K x 8 55ns 64-Pin STQFP Tray
71V30L: 8 Kb (1K x 8) 3.6 V Full-Featured Low Pin Count Microcontroller-TQFP-64

Descriptions

Descriptions of Renesas 7130LA25TFGI provided by its distributors.

8Kb (1K x 8) 1k x 8 Parallel 8bit MCU, 4.5V-5.5V 220mA, QFP, SMD, 10mm × 10mm × 1.6mm
Active Volatile ROHS3Compliant Parallel SRAM Memory -40C~85C TA 4.5V~5.5V 8Kb 1K x 8 25ns
Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64
Static Random Access Memory (SRAM)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M