Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7152MI-11LF

Spread Spectrum Clock Generator
$ 1.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 7152MI-11LF.

Renesas

Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas 7152MI-11LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.9
$ 1.9
Stock
47,340
80,005
80,005
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
67 MHz
67 MHz
67 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Spread Spectrum Clock Generator
Renesas7152M-11LF
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
PLL Clock Synthesizer Single 8-Pin SOIC N T/R
Clock Generator 3MHz to 78MHz-IN 78MHz-OUT 8-Pin SOIC N T/R
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Renesas 7152MI-11LF provided by its distributors.

Spread Spectrum Clock Generator
IC SS CLOCK GENERATOR 8SOIC
Clock Generator, 67MHz, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7152MI11LF