Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7028L20PFGI

1Mb (64K x 16) 64 k x 16 4.5V 360mA 5.5V Parallel 16bit QFP SMD mount 14mm*14mm*1.4mm

$ 157.213
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7028L20PFGI.

Renesas

Datasheet19 pages7 years ago
Datasheet19 pages7 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 11, 2019
Verification

Inventory History

3 month trend:
-21.43%

Alternate Parts

Price @ 1000
$ 157.213
$ 62.278
Stock
132,132
177,064
Authorized Distributors
3
2
Case/Package
TQFP
LFQFP
Number of Pins
100
100
Memory Type
SRAM
RAM, SDR, SRAM
Density
1 Mb
1 Mb
Address Bus Width
32 b
32 b
Access Time
20 ns
20 ns
Frequency
-
20 GHz
Interface
-
-
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

SRAM Chip Async Dual 5V 1M-bit 64K x 16 15ns 100-Pin TQFP Tray
SRAM Chip Async Dual 5V 1M-Bit 128K x 8 20ns 100-Pin TQFP T/R
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 5.5V 1Mb 360mA
Renesas7009L20PFG
SRAM Chip Async Dual 5V 1M-Bit 128K x 8 20ns 100-Pin TQFP Tray
InfineonCY7C028-15AI
SRAM Chip Async Dual 5V 1M-bit 64K x 16 15ns 100-Pin TQFP Tray
SRAM Chip Async Dual 5V 1M-Bit 64K x 16 15ns 100-Pin TQFP Tray

Descriptions

Descriptions of Renesas 7028L20PFGI provided by its distributors.

1Mb (64K x 16) 64 k x 16 4.5V 360mA 5.5V Parallel 16bit QFP SMD mount 14mm*14mm*1.4mm
SRAM - Dual Port, Asynchronous Memory IC 1Mb (64K x 16) Parallel 20ns 100-TQFP (
Asynchronous Active GULL WING 2009 (Memory Format) Memory 85C 5.5V 1Mb 360mA
SRAM Chip Async Dual 5V 1M-Bit 64K x 16 20ns 100-Pin TQFP
Multi-Port SRAM, 64KX16, 20ns, CMOS, PQFP100
IC SRAM 1MBIT PARALLEL 100TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M