Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C028-15AXI

SRAM Chip Async Dual 5V 1M-Bit 64K x 16 15ns 100-Pin TQFP Tray
$ 59.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C028-15AXI.

IHS

Datasheet24 pages28 years ago

SHENGYU ELECTRONICS

Factory Futures

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 59.17
$ 162.162
$ 162.162
Stock
146,974
70,895
70,895
Authorized Distributors
1
4
4
Case/Package
LFQFP
TQFP
TQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
SRAM
SRAM
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
32 b
32 b
32 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-01
LTD Date2019-01-28

Related Parts

Renesas7028L15PFG
IDT7028L Series 1 Mb (64K x 16) 5.5 V High Speed Dual Port Static RAM - TQFP-100
Active GULL WING 2009 Parallel (Memory Format) Memory 70C 5.5V 1Mb 14mm
Renesas7028L15PF
Multi-Port SRAM, 64KX16, 15ns, CMOS, PQFP100
SRAM Chip Async Dual 3.3V 1.125M-Bit 64K x 18 15ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 1M-Bit 128K x 8 25ns/12ns 100-Pin TQFP

Descriptions

Descriptions of Infineon CY7C028-15AXI provided by its distributors.

SRAM Chip Async Dual 5V 1M-Bit 64K x 16 15ns 100-Pin TQFP Tray
128KB 64 k x 16 4.5V 280mA 5.5V Parallel QFP SMD mount
Multi-Port SRAM, 64KX16, 15ns, CMOS, PQFP100
32K/64K x 16/18 Dual-Port Static RAM
64K X 16 DUAL-PORT SRAM 15 ns PQFP100
4.5V~5.5V 1Mbit LQFP-100 SRAM ROHS
IC SRAM 1MBIT PARALLEL 100TQFP
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C02815AXI