Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7005L20PFGI8

64Kb (8K x 8) 8 k x 8 4.5V 320mA 5.5V Parallel TQFP-64 SMD mount 14mm*14mm*1.4mm

$ 45.04
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7005L20PFGI8.

IHS

Datasheet0 pages0 years ago

Renesas

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 14, 2020
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 45.04
$ 51.12
$ 51.12
Stock
56,474
597,947
597,947
Authorized Distributors
2
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Memory Type
CMOS
CMOS
CMOS
Density
64 kb
64 kb
64 kb
Address Bus Width
26 b
26 b
26 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64
Renesas7005L15PFG
64Kb (8K x 8) 8 k x 8 4.5V 260mA 5.5V Parallel TQFP-64 SMD mount 14mm*14mm*1.4mm
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 5.5V 64kb 260mA
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray
Renesas7005S35PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 35ns 64-TQFP (14
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 55ns 64-Pin TQFP

Descriptions

Descriptions of Renesas 7005L20PFGI8 provided by its distributors.

64Kb (8K x 8) 8 k x 8 4.5V 320mA 5.5V Parallel TQFP-64 SMD mount 14mm*14mm*1.4mm
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 20ns 64-TQFP (14
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 5.5V 64kb 320mA
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 20ns 64-Pin TQFP T/R
Multi-Port SRAM, 8KX8, 20ns, CMOS, PQFP64
4.5V~5.5V 64Kbit TQFP-64(14x14) SRAM ROHS
IC SRAM 64KBIT PARALLEL 64TQFP
Static Random Access Memory (SRAM)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M