Renesas 524MILFT

Low Skew Clock Driver, 524 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 2.76
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 524MILFT.

Renesas

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

IHS

Integrated Device Technology

Augswan

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion C - Feb 19, 2009
Verification

Inventory History

3 month trend:
+1009%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.76
$ 2.92
Stock
442,146
146,010
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
200 MHz
Quiescent Current
45 mA
45 mA
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas553MILF
Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas553MILFT
Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Renesas524MILF
Low Skew Clock Driver, 524 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin SOIC N T/R / IC CLK BUFFER 1:4 200MHZ 8SOIC
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Renesas 524MILFT provided by its distributors.

Low Skew Clock Driver, 524 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R
2.375V 5.25V 4ns 200MHz SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
CLOCK BUFFER, 200MHZ, -40 TO 85DEG C;
IC CLK BUFFER 1:4 200MHZ 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M