What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PI49FCT3805AHEX

1: 5 3-State 3.3 V SMT Fast CMOS Buffer / Non Inverting Clock Driver - SSOP-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805AHEX.

IHS

Datasheet9 pages16 years ago

_legacy Avnet

Future Electronics

Alternate Parts

Price @ 1000
$ 1.083
$ 1.083
Stock
418,865
258,026
258,026
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
Buffer
Clock
Clock
Max Frequency
66 MHz
-
-
Quiescent Current
30 µA
10 µA
10 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-11-24
LTD Date2020-05-24

Related Parts

49FCT3805A Series 3 to 3.6 V Fast CMOS Buffer / Clock Driver - SSOP-20
Clock Buffer, Driver, 1 MHz, 10 Outputs, 3 V to 3.6 V Supply, SSOP-20
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, CMOSlogic_family, 20Pin

Descriptions

Descriptions of Diodes Inc. PI49FCT3805AHEX provided by its distributors.

1:5 3-State 3.3 V SMT Fast CMOS Buffer / Non Inverting Clock Driver - SSOP-20
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 50pF -40C 0.7ns 0.024A
Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin SSOP T/R
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated