What’s new: Find the right parts faster with our redesigned experience

Learn more

Renata 394

Primary Battery, Lithium Manganese Dioxide, 1.55V, 0.084Ah
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata 394.

IHS

Datasheet1 page6 years ago
Datasheet1 page15 years ago

Newark

Farnell

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Renata390
Primary Battery, Silver Oxide, 1.55V, 0.06Ah
Renata389
Primary Battery, Silver Oxide, 1.55V, 0.08Ah
Renata344
Primary Battery, Silver Oxide, 1.55V, 0.105Ah
Renata350
Primary Battery, Zinc/monovalent Silver Oxide, 1136, 1.55V, 0.105Ah
Renata393
Primary Battery, Silver Oxide, 1.55V, 0.08Ah
Dantona Industries389
Silver Oxide Battery 1.55V Coincell; Battery Voltage:1.55V; Battery Size Code:Sr54; Battery Technology:Silver Oxide; Battery Capacity:80Mah; Battery Terminals:Flat Top; External Diameter:11.6Mm; External Height:3.05Mm; Weight:- Rohs Compliant: Na |Dantona Industries 389

Descriptions

Descriptions of Renata 394 provided by its distributors.

Primary Battery, Lithium Manganese Dioxide, 1.55V, 0.084Ah
Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 84 Mah, 1.55 V, Sr45, Pressure Contact Rohs Compliant: Na |Renata 394
Button Cell Battery Dimensions ø x H: 9.5 x 3.6 mm Application: Low Drain IEC: SR45 Material: Silver Oxide Capacity: 84 mAh Voltage: 1.55 V
CELL, BUTTON, 1.55V; Battery Voltage: 1.55V; Battery Size Code: SR45; Battery Technology: Silver Oxide; Battery Capacity: 84mAh; Battery Terminals: Pressure Contact; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA