What’s new: Find the right parts faster with our redesigned experience

Learn more

Renata 389

Primary Battery, Silver Oxide, 1.55V, 0.08Ah
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 389. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata 389.

IHS

Datasheet1 page6 years ago
Datasheet1 page15 years ago

Mouser

Farnell

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.40.10.00
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Renata390
Primary Battery, Silver Oxide, 1.55V, 0.06Ah
Renata393
Primary Battery, Silver Oxide, 1.55V, 0.08Ah
Renata394
Primary Battery, Lithium Manganese Dioxide, 1.55V, 0.084Ah

Descriptions

Descriptions of Renata 389 provided by its distributors.

Primary Battery, Silver Oxide, 1.55V, 0.08Ah
Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 80 Mah, 1.55 V, Sr54, Flat Top, 11.6 Mm Rohs Compliant: Na |Renata 389
Watch Batteries 80mAh High Drain 11.6 X 3.1MM
CELL, BUTTON, S OXIDE, 1.55V, 389
BATT SILVER OX 1.55V COIN 11.6MM
CELL, BUTTON, S OXIDE, 1.55V, 389; Battery Voltage: 1.55V; Battery Size Code: SR54; Battery Technology: Silver Oxide; Battery Capacity: 80mAh; Battery Terminals: Flat Top; External Diamet; Available until stocks are exhausted

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 389.