What’s new: Find the right parts faster with our redesigned experience

Learn more

Renata 350

Primary Battery, Zinc/monovalent Silver Oxide, 1136, 1.55V, 0.105Ah
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata 350.

IHS

Datasheet1 page6 years ago

element14 APAC

Mouser

Farnell

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2019-08-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Renata344
Primary Battery, Silver Oxide, 1.55V, 0.105Ah
Renata390
Primary Battery, Silver Oxide, 1.55V, 0.06Ah
Renata394
Primary Battery, Lithium Manganese Dioxide, 1.55V, 0.084Ah
Renata389
Primary Battery, Silver Oxide, 1.55V, 0.08Ah
Renata386
Primary Battery, Silver Oxide, 3V, 0.13Ah
Renata393
Primary Battery, Silver Oxide, 1.55V, 0.08Ah

Descriptions

Descriptions of Renata 350 provided by its distributors.

Primary Battery, Zinc/monovalent Silver Oxide, 1136, 1.55V, 0.105Ah
Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 105 Mah, 1.55 V, Sr42, Flat Top Rohs Compliant: Na
CELL, BUTTON, S OXIDE, 1.55V, 350
BATT SILVER OX 1.55V COIN 11.6MM

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA