What’s new: Find the right parts faster with our redesigned experience

Learn more

Renata 344

Primary Battery, Silver Oxide, 1.55V, 0.105Ah
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata 344.

IHS

Datasheet1 page6 years ago
Datasheet1 page15 years ago

Mouser

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.40.10.00
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Renata350
Primary Battery, Zinc/monovalent Silver Oxide, 1136, 1.55V, 0.105Ah
Renata390
Primary Battery, Silver Oxide, 1.55V, 0.06Ah
Renata394
Primary Battery, Lithium Manganese Dioxide, 1.55V, 0.084Ah
Renata389
Primary Battery, Silver Oxide, 1.55V, 0.08Ah
Renata386
Primary Battery, Silver Oxide, 3V, 0.13Ah
Dantona Industries389
Silver Oxide Battery 1.55V Coincell; Battery Voltage:1.55V; Battery Size Code:Sr54; Battery Technology:Silver Oxide; Battery Capacity:80Mah; Battery Terminals:Flat Top; External Diameter:11.6Mm; External Height:3.05Mm; Weight:- Rohs Compliant: Na |Dantona Industries 389

Descriptions

Descriptions of Renata 344 provided by its distributors.

Primary Battery, Silver Oxide, 1.55V, 0.105Ah
Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 105 Mah, 1.55 V, Sr42, Flat Top Rohs Compliant: Na |Renata 344
Watch Batteries 11.6 X 3.6MM
BATT SILVER OXIDE 1.55V
CELL, BUTTON, 1.55V
CELL, BUTTON, S OXIDE, 1.55V, 344; Battery Voltage:1.55V; Battery Size Code:SR42; Battery Technology:Silver Oxide; Battery Capacity:105mAh; Battery Terminals:Flat Top; External Diame; Available until stocks are exhausted

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 344.