Diodes Inc. ZMM5232B

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMM5232B.

IHS

Datasheet4 pages10 years ago
Datasheet8 pages13 years ago
Datasheet2 pages14 years ago
Datasheet3 pages27 years ago
Datasheet3 pages19 years ago
Datasheet4 pages25 years ago
Datasheet3 pages23 years ago

Mouser

Inventory History

3 month trend:
-0.54%

CAD Models

Download Diodes Inc. ZMM5232B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5232B
Diode Zener Single 5.6 Volt 5% 500mW 2-Pin DO-35 Bulk
onsemi1N5232BTR
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diodes Inc.MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
DIODE, ZENER, STANDARD, VR 5.6V, IF 10MA, PKG SOD-123,VF 0.9V, TJ +150DEGC, PD 500MW
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Diodes Inc. ZMM5232B provided by its distributors.

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin LL-34
500mW 5% mini-M.E.L.F ZENER DIODE
DIODE ZENER 5.6V 500MW MINIMELF SMD
DIO ZENER GLASS 5.6V 500MW LL-34

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMM5232B.