onsemi 1N5232BTR

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5232BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Newark

Inventory History

3 month trend:
+7.06%

CAD Models

Download onsemi 1N5232BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.045
Stock
1,465,505
907,340
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
5.6 V
5.6 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N5232B
Diode Zener Single 5.6 Volt 5% 500mW 2-Pin DO-35 Bulk
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5231B
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
Diodes Inc.1N5232B-T
1N5232B-T,ZENER DIODE DO-35 50 0MW 5.6V REFERENCES, SOIC8<AZ
VISHAY 1N5230B-TAP ZENER DIODE, 500mW, 4.7V, DO-35

Descriptions

Descriptions of onsemi 1N5232BTR provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
1N5232 Series 500 mW 5.6 V 200 mA Through Hole Zener Diode - DO-35
onsemi single zener diode, Rated zener voltage5.6V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
ZENER DIODE, 0.5W, 5.6V, DO-35-2; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N52xxB Series; Aut

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5232BT&R
  • 1N5232BTR.
  • 1N5232BTR..