Diodes Inc. ZMM5231B

Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMM5231B.

IHS

Datasheet4 pages10 years ago
Datasheet8 pages13 years ago
Datasheet2 pages14 years ago
Datasheet3 pages27 years ago
Datasheet3 pages19 years ago
Datasheet4 pages25 years ago
Datasheet3 pages23 years ago

Mouser

CAD Models

Download Diodes Inc. ZMM5231B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.686
$ 3.686
Stock
419,824
72,258
72,258
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
-
-
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
DIODE, ZENER, STANDARD, VR 5.1V, IF 10MA, PKG SOD-123,VF 0.9V, TJ +150DEGC, PD 500MW
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
onsemi1N5231B
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
MMSZ Series 1.5 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ5V1B-7
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode Single 5.1V 2.564% 17Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. ZMM5231B provided by its distributors.

Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin LL-34
500mW 5% mini-M.E.L.F ZENER DIODE
DIO ZENER GLASS 5.1V 500MW LL-34

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated