Diodes Inc. ZMM5228B

Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZMM5228B.

IHS

Datasheet4 pages10 years ago
Datasheet8 pages13 years ago
Datasheet2 pages14 years ago
Datasheet3 pages27 years ago
Datasheet3 pages19 years ago
Datasheet4 pages25 years ago
Datasheet3 pages23 years ago

Mouser

Inventory History

3 month trend:
-1.80%

CAD Models

Download Diodes Inc. ZMM5228B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5228BTR
1N5228 Series 500 mW 3.9 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5228B
Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 3.9V 500MW DO35
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
onsemi1N748A
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode Single 3.9V 5% 23Ohm 500mW Automotive 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Diodes Inc. ZMM5228B provided by its distributors.

Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional
500mW 5% mini-M.E.L.F ZENER DIODE
Zener Diodes 0.5W 3.9V 5%
DIO ZENER GLASS 3.9V 500MW LL-34

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated