onsemi 1N5228B

Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 3.9V 500MW DO35
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5228B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+15.00%

CAD Models

Download onsemi 1N5228B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.034
$ 0.034
Stock
831,465
1,232,743
1,232,743
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5228BTR
1N5228 Series 500 mW 3.9 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N748ATR
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N748A
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diodes Inc.1N5228B-T
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.1V @ 200mA 25muA @ 1V 500mW 3.3V

Descriptions

Descriptions of onsemi 1N5228B provided by its distributors.

Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 3.9V 500MW DO35
1N5228 Series 500 mW 3.9 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode 1N5228B 3.9 Volt 5% 500mW
10Ã×A@1V ©I5% 23´Î 3.705V~4.095V 500mW 3.9V AXIAL LEAD Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5228B.