Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. R3000-T

Diode Standard Recovery Rectifier 3KV 0.2A 2-Pin DO-41 T/R

$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. R3000-T.

IHS

Datasheet5 pages21 years ago
Datasheet2 pages26 years ago

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.137
$ 0.035
Stock
35,358
15,000
Authorized Distributors
3
3
Mount
Through Hole
-
Case/Package
DO-15
DO-15
Forward Voltage
4 V
4 V
Reverse Voltage (DC)
3 kV
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2008-02-16

Descriptions

Descriptions of Diodes Inc. R3000-T provided by its distributors.

Diode Standard Recovery Rectifier 3KV 0.2A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-41
DIODE RECT R3000 3KV 0.2A DO15-DIODE-REC
Compliant DO-15 3 kV 30 A 5 µA Single 150 °C -55 °C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • R3000T