Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. R3000

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-41
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. R3000.

IHS

Datasheet5 pages21 years ago
Datasheet2 pages20 years ago
Datasheet3 pages25 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
$ 0.137
Stock
15,000
35,358
Authorized Distributors
3
3
Mount
-
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
4 V
4 V
Reverse Voltage (DC)
-
3 kV
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1983-08-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Diodes Inc. R3000 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-41
High Voltage Rectifier, Max Surge Current - 30A, Recovery Time - < 60Hz
DIODE GEN PURP 3000V 200A DO15

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated