Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. EDB102S

Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. EDB102S.

IHS

Datasheet5 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
154
495,337,398
495,337,398
Authorized Distributors
2
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
950 mV
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. EDB102S provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
Bridge Rectifier, DB-S, 1.0A, 100V, SMD Super Fast Bridge
BRIDGE RECT GLASS 100V 1A DBS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated