Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BZX55C12

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX55C12.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages14 years ago
Datasheet5 pages20 years ago
Datasheet3 pages19 years ago
Datasheet4 pages20 years ago

TME

Mouser

Inventory History

3 month trend:
+596%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.045
$ 0.045
Stock
319,466
1,133,414
1,133,414
Authorized Distributors
4
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
12 V
11 V
11 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
20 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
100 nA
2 µA
2 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-12-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. BZX55C12 provided by its distributors.

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
DC Components BZX55C12 Zener Diode 0.5W DO35 12V
DIODE ZENER 12V 500MW DO-34
Zener Diodes 500mW 5% Izt=5ma

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C12