Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV70

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70.

IHS

Datasheet8 pages4 years ago
Datasheet3 pages13 years ago
Datasheet5 pages10 years ago
Datasheet3 pages14 years ago
Datasheet1 page16 years ago
Datasheet2 pages23 years ago
Datasheet4 pages25 years ago
Datasheet2 pages19 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

Master Electronics

Ciiva

Inventory History

3 month trend:
-4.29%

CAD Models

Download Diodes Inc. BAV70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.033
$ 0.033
Stock
948,806
56,065,224
56,065,224
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1992-03-20
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2024-02-28
LTD Date2024-08-29

Descriptions

Descriptions of Diodes Inc. BAV70 provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
Small Signal Diode, Dual Isolated, 75 V, 300 Ma, 1.25 V, 4 Ns, 4.5 A Rohs Compliant: Yes
DIODE, SW, DUAL, 75V, 0.35W, SOT23-3; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forwa

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated