Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT54S

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54S.

IHS

Datasheet5 pages8 years ago
Datasheet4 pages13 years ago
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
Datasheet2 pages19 years ago
Datasheet3 pages25 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago
Datasheet2 pages19 years ago
Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-22.06%

CAD Models

Download Diodes Inc. BAT54S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.036
$ 0.036
Stock
325,486
21,193,782
21,193,782
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2021-08-06
LTD Date2021-08-06

Related Parts

Diodes Inc.BAT54
Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23

Descriptions

Descriptions of Diodes Inc. BAT54S provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Diode Schottky 30V 0.2A 3-Pin SOT-23
30V 600mA 5ns 2μA 200mA double SOT-23-3 SMD mount 1.05mm(height)
Schottky Diodes, 30V, SOT-23, RoHS
Lite-On SCT
Schottky Diode Array, Dual Series , 200Ma, Sot-23 ; Diode Configuration:dual Series; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:400Mv; Forward Surge Current Ifsm Max:600Ma Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54S_