Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BA159

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM)
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BA159.

IHS

Datasheet6 pages16 years ago
Datasheet6 pages25 years ago
Datasheet2 pages0 years ago
Datasheet1 page0 years ago

TME

Inventory History

3 month trend:
-31.06%

CAD Models

Download Diodes Inc. BA159 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.15
$ 0.15
Stock
19,170
426,716
426,716
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
500 ns
500 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BA159 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated