Diodes Inc. 1.5KE22CA-T

Diode TVS Single Bi-Dir 18.8V 1.5KW 2-Pin DO-201 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE22CA-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
278,448
107,409
107,409
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
49 A
49.7 A
49.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bidirectional TVS Diode, 1.5kW, 49.7A, 30.6V, 20.9V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseTPSMC22CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
BournsSMCJ18CA
Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
BournsSMCJ17CA
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
onsemiSMCJ18CA
1500 W Bi-Directional 29.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC20CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS

Descriptions

Descriptions of Diodes Inc. 1.5KE22CA-T provided by its distributors.

Diode TVS Single Bi-Dir 18.8V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS DIODE 18.8V 30.6V DO201 / 1500W TRANSIENT VOLTAGE SUPPRESSOR
ESD Suppressors / TVS Diodes 1500W 18.80V
TVS DIODE 18.8VWM 30.6VC DO201A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated