What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 1.5KE130A-T

Diode TVS Single Uni-Dir 111V 1.5KW 2-Pin DO-201 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE130A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages9 years ago

ODG (Origin Data Global)

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.483
Stock
361,235
373,445
373,445
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
130 V
130.5 V
130.5 V
Clamping Voltage
179 V
179 V
179 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.4 A
8.4 A
8.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
Unidirectional 1.5KW 9.2A 165V 114V SMC(DO-214AB) SMD mount 2.62mm(height)
Littelfuse1.5SMC130A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 124V 1muA 1.5kW -55C~150C TJ
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ130A
7.2A 1.5kW 209V 144V Unidirectional 130V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Diodes Inc. 1.5KE130A-T provided by its distributors.

Diode TVS Single Uni-Dir 111V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W Transient Voltage Suppressor, 5µA, 111V
Diodes Inc SCT
TVS DIODE 111VWM 179VC DO201A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated