Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RW-1212D

Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 8-Pin DIP Tube
$ 20.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW-1212D.

IHS

Datasheet4 pages6 years ago

TME

Sager Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Recom Power RW-1212D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerRW2-1209D/H2/B
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin Mini DIP Module Tube
Murata Power SolutionsNCM6D1205EC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
Murata Power SolutionsBEI15-050-Q12P-C
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
Murata Power SolutionsBEI15-150-Q12P-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray

Descriptions

Descriptions of Recom Power RW-1212D provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 8-Pin DIP Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 9-18; V. Out: +/-12; mA. Out: +/-83
DC-DC CONVERTER, DIP24 MINI 3KV, DUAL, 3W, +/-12V, +/-125MA, RW-D SERIES
Isolated DC/DC Converters - Through Hole 3W DC/DC MIN 3kV REG 2:1 9-18Vin +/-12ou
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC/DC CONVERTER, 3W, +/-12V, +/-0.125A
The RW-D series with 2:1 input voltage ranges and maximum height of 7,0 mm has been designed for industrial automation and medical markets where a dual output rail needs to be generated from a single rail source. The converters supply the full 3 Watts without additional heat-sinks over the temperature range -40°C to +85°C.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003302
  • RW1212D