What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RU-050505

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05/05; mA. Out: 100/100
$ 10.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RU-050505.

Electro Sonic

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-6.48%

CAD Models

Download Recom Power RU-050505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRB-0505D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-100
Recom PowerRH-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Medical 5-Pin SIP Tube
Recom PowerRBM-0505D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-05; mA. Out: +/-100
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Traco PowerTMH 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP
Traco PowerTMR 0522
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP

Descriptions

Descriptions of Recom Power RU-050505 provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05/05; mA. Out: 100/100
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube
RU Series 1 W Dual Output 5 V Encapsulated DC/DC Converter - SIP-7
DC-DC Unregulated Power Supply Module, 2 Output, 1W
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 55Vout
Dc-Dc Converter, 2 O/P, 1W, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:100Ma; Width:6Mm Rohs Compliant: Yes |Recom Power RU-050505
DC/DC Conv 5V:5V 100/100mA 1W SIP7
DC/DC Mod 05V to 05/05V 1W 1kV 1kV THT
DC/DC CONVERTER,5VIN,5/5VOUT 0.1/0.1A,1W
The RU DC/DC converter offers two independent isolated outputs. Typical applications include multiple channel circuits where inter-channel isolation is also required. The RUM offers similar specifications in a miniature case for applications where space is at a premium. Both converters offer 1KVDC input/output isolation and 1kVDC output/output isolation. The /H versions offer 2kVDC isolation between input and outputs.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000822
  • RU050505