Recom Power RBM-0505D

1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-05; mA. Out: +/-100
$ 7.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RBM-0505D.

IHS

Datasheet6 pages8 years ago

Factory Futures

Recom Power

Future Electronics

Farnell

Inventory History

3 month trend:
+28.97%

CAD Models

Download Recom Power RBM-0505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRB-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Recom PowerRH-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Medical 5-Pin SIP Tube
Recom PowerRP-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Medical 5-Pin SIP Tube
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Traco PowerTMH 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.08A/-0.08A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RBM-0505D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-05; mA. Out: +/-100
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT +/-5V DC, I/O ISOLATION 3000V
RBM Series 1 W Dual Output -5 / 5 V DC/DC Converter - SIP-6
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Medical 5-Pin SIP Tube
Dc-Dc Converter, Medical, 2 O/P, 1W, Sip; Power Supply Applications:-; Dc/Dc Converter Type:Micro Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:100Ma Rohs Compliant: Yes |Recom Power RBM-0505D
The RBM Micro Size DC/DC-Converter complements Recom’s industrial range of converters. This range is widely used for PCB distributed power systems and combines small package size, high efficiency, 3kVDC isolation and low output ripple. The extended operating temperature range covering -40°C to +85°C is a standard feature. The full rated power can be taken from a single pin of this dual output converter, provided this does not exceed 1 Watt.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000163
  • RBM0505D