Recom Power RS3-1205S

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
$ 16.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-1205S.

Electro Sonic

Datasheet6 pages7 years ago

Sager Electronics

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.64%

CAD Models

Download Recom Power RS3-1205S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRSO-1205S
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Murata Power SolutionsNDL1205SC
NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
Recom PowerRS-1205S/H3
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
Recom PowerRSO-1205S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 200
TDK-LambdaPV1R5-12-5
Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Murata Power SolutionsNMF1205SC
CONV DC/DC 1W 12VIN 5V SIP SGL / Module DC-DC 12VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP

Descriptions

Descriptions of Recom Power RS3-1205S provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 600
Dc-Dc Converter, Medical, 5V, 0.6A, Sip; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma Rohs Compliant: Yes |Recom Power RS3-1205S
DC/DC CONVERTER, 3W, 2:1, 5V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 18V; Power Rating:3W; Output Voltage:5V; Output Current:600mA; Approval Bodies:EN; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; Input Voltage Max:18V; Input Voltage Min:9V
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004203