Recom Power RP30-2415DF

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: +/-1000
$ 77.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-2415DF.

IHS

Datasheet8 pages6 years ago

Master Electronics

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
+14.17%

CAD Models

Download Recom Power RP30-2415DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Recom PowerRP30-2412DE
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin Tube
Recom PowerRP30-2412DF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: +/-1250
TDK-LambdaPXE3024D12
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin
XP PowerJCM1524D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 2 Output, 15 V
XP PowerJCJ1024D15
Module DC-DC 24VIN 2-OUT -15V/15V -0.333A/0.333A 10W 8-Pin DIP Module
TDK-LambdaPXB15-24D15/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/15V 0.5; 15W

Descriptions

Descriptions of Recom Power RP30-2415DF provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: +/-1000
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 18 TO 36V DC, VOUT +/-15V DC, I/O ISOLATION 1600V DC
Module DC-DC 24VIN 2-OUT 15V/-15V 1A/-1A 30W 6-Pin Tube
Recom DCDCConverter, RP30 Fseries, 18 → 36 V DC input, ±15V DC output, 30W
RECOM POWER RP30-2415DFIsolated Board Mount DC/DC Converter, Powerline, Through Hole, 30W, 15V, 1A, -15V, 1A
DC/DC CONV, 30W, +/-15V, 1A; No. of Outputs: 2 Output; Output Power Max: 30W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -15V; Output Current - Output 2: 1A; Output Voltage - Outp
The RP30-F series DC/DC converters are designed to meet to UL 60950-1 and to cUL60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001076