Recom Power RP20-2415DF

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-667
$ 57.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-2415DF.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Sager Electronics

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP20-2415DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Recom PowerRP15-2415DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP20-2412DF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-833
Traco PowerTHN 15-2422WI
Isolated Board Mount Dc/Dc Converter, Di; |Traco Power THN 15-2422WI
Traco PowerTEN 20-2423WIN
Module DC-DC 24VIN 2-OUT 15V/-15V 0.665A/-0.665A 20W 6-Pin
Traco PowerTMR 6-2421
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Recom PowerRP15-2415DAW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube

Descriptions

Descriptions of Recom Power RP20-2415DF provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-667
Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-Pin Tube
Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 18-36in +/-15out
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Recom DCDCConverter, RP20-Fseries, 18 → 36 V DC input, ±15V DC output, 20W
Dc/Dc Converter, 20W, Dual, 2:1, 15V; |Recom Power RP20-2415DF
CONV DC/DC 20W 18-36VIN +/-15V
DC/DC CONVERTER, 20W, DUAL, 2:1, 15V; No. of Outputs:2 Output; Output Power Max:20W; Output Voltage - Output 1:15V; Output Current - Output 1:667mA; Output Voltage - Output 2:-15V; Output Current - Output 2:667mA; Output
The RP20-F series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000695