Recom Power RP15-2415DF

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
$ 60.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-2415DF.

JRH Electronics

Datasheet7 pages7 years ago

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.77%

CAD Models

Download Recom Power RP15-2415DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Traco PowerTEL 2-2422
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTEL 2-2423
Module DC-DC 24VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 6-Pin DIP
Recom PowerRGZ-1515D/H
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-66
Traco PowerTEL 2-1222
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Recom PowerRGZ-0524D/P
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: +/-24; mA. Out: +/-42
375KHz Fixed 2 -12V -12V 36V 9V DIP Through hole mounting 25.4mm*25.4mm*10.2mm

Descriptions

Descriptions of Recom Power RP15-2415DF provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
RP15-AW Series 15 W Dual Output ±15 V Through Hole DC/DC Converter - DIP-6
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 18-36in +/-15out
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
DC DC CONVERTER +/-15V 15W / 15 Watt 2” x 1” Package Single & Dual Output
15W Dc/Dc-Converter Powerline 2"x1" 1.6K; |Recom Power RP15-2415DF
DC/DC CONVERTER,18-36VI,+-15VO 500MA,15W
The RP15-F series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000371