What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP30-1215DE

30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: +/-15; mA. Out: +/-1000
$ 75.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-1215DE.

IHS

Datasheet9 pages5 years ago

TME

Sager Electronics

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP30-1215DE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRP15-1215DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP10-1212DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP30-2415DE
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36in +/-15out
Traco PowerTEN 10-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 6-Pin
Traco PowerTHN 15-2422WI
DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
Traco PowerTEN 25-2422WI
25 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package

Descriptions

Descriptions of Recom Power RP30-1215DE provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: +/-15; mA. Out: +/-1000
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-15out
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
Module DC-DC 12VIN 2-OUT 15V/-15V 1A/-1A 30W 7-Pin Tube
30W Dc/Dc-Converter Powerline 2"x1.6" 1.6Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RP30-1215DE
Recom DCDC, RP30-E, 9 ¡ú 18 V , ¡À15V , 30W
DC/DC CONVERTER,9-18VIN,+/-15VOUT 1A,30W
The RP30-E series DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1.6” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000791