Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power ROE-0515S

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROE-0515S.

Electro Sonic

Datasheet5 pages7 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+20.72%

CAD Models

Download Recom Power ROE-0515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerROE-0512S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
PCSA1-S Series 1 W 5 V Input 15 V Output Isolated DC/DC Converter - SIP-4
PEM1 Series 1 W 2 VDC 83 mA Single Output DC-DC Isolated Converter
Cap Film 2.2uF 250V PET 10% (26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 125C
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5

Descriptions

Descriptions of Recom Power ROE-0515S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
The ROE DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Dc-Dc Conv, Medical, 15V, 0.066A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66Ma; Width:6Mmrohs Compliant: Yes |Recom Power ROE-0515S
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 20140000 / Length mm = 11.5 / Width mm = 6 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10018045
  • ROE0515S