What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power REC5-0505DRW/H2/A/SMD/CTRL

Module DC-DC 5VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 18-Pin PDIP SMD Tube
$ 27.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC5-0505DRW/H2/A/SMD/CTRL.

Electro Sonic

Datasheet4 pages10 years ago

IHS

Recom Power

Master Electronics

CAD Models

Download Recom Power REC5-0505DRW/H2/A/SMD/CTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.14
$ 24.785
Stock
1,777
9,059
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Outputs
2
2
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
9 V
9 V
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Output Power
5 W
5 W
Isolation Voltage
2000 Vrms
2000 Vrms
Efficiency
72 %
72 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsMGJ6T05150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
Murata Power SolutionsMGJ6T05150505MC-R13
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
XP PowerISB0105D12
XP POWER ISB0105D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 1 W, 12 VNew
XP PowerISB0105D15
XP POWER ISB0105D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 1 W, 15 VNew
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Murata Power SolutionsMGJ3T05150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R

Descriptions

Descriptions of Recom Power REC5-0505DRW/H2/A/SMD/CTRL provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 18-Pin PDIP SMD Tube
5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 4.5-9; V. Out: +/-05; mA. Out: +/-500
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout
DC-DC CONVERTER, SMD, 2KV, DUAL, 5W, 05V, 500MA, REC5-S_DRW(Z) SERIES
5W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-0505DRW/H2/A/SMD/CTRL
CONV DC/DC 5W 4.5-9VIN +/-05VOUT
This series offers standard isolation of 2kVDC/1s with 4kVDC/1s (= „/H4“) or 6kVDC/1s (=“/H6“) options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP24 non-conductive plastic or 5-side-shielded DIP24 metal case (= option „/M“) as well as DIP24-SMD case (= option „/SMD“). For all the above variants, 2 industry-standard pinouts (= option „/A“ or „/C“) are available. “B” pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10009560