Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RB-2405D

Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-2405D.

Electro Sonic

Datasheet7 pages7 years ago

Burklin Elektronik

Sager Power Systems

Farnell

Newark

Inventory History

3 month trend:
-37.02%

CAD Models

Download Recom Power RB-2405D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.52
$ 6.995
Stock
14,256
28,376
Authorized Distributors
6
6
Case/Package
SMA
SMA
Number of Pins
5
-
Number of Outputs
2
2
Min Input Voltage
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
78 %
78 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRH-2405D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +/-05; mA. Out: +/-100
Traco PowerTMA 2405D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5
Traco PowerTMH 2412D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Recom PowerRB-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Recom PowerRBM-0505D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-05; mA. Out: +/-100
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RB-2405D provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg, 24V in, +/-05V out
DC/DC CONVERTER, 1W, DUAL, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:24V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Voltage 2:-5V; Output Current 2:100mA; Approval Bodies:EN / UL; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 100 / Output Voltage 2 V = -5 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1012000 / Length mm = 19.6 / Width mm = 6 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10001849
  • RB-2405D.
  • RB2405D