Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RACT20-700

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 180-264; V. Out: 15-28; mA. Out: 700
$ 51.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACT20-700.

IHS

Datasheet3 pages8 years ago

Recom Power

Farnell

CAD Models

Download Recom Power RACT20-700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Recom PowerRACD12-500-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-24; mA. Out: 500
Recom PowerRACD20-700-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-31; mA. Out: 700
Recom PowerRACV20-24-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 24; mA. Out: 0-830

Descriptions

Descriptions of Recom Power RACT20-700 provided by its distributors.

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 180-264; V. Out: 15-28; mA. Out: 700
AC/DC Power Supply Single-OUT 15V to 28V 0.7A 20W
POWER SUPPLY, AC-DC, CONSTANT CURRENT DIMMABLE LED DRIVER 20W 15 - 28V 0.7A
AC-DC Power Factor Correction Module
Led Driver, Ac-Dc, Cc, 0.7A, 28V
LED Driver Dimensions W x D x H: 50.2 x 137.5 x 23 mm Operating temperature: -30...50 °C Output voltage: 15...28 VDC Supply voltage, AC: 180...264 VAC Protection rating: IP20 Efficiency: 81 % Output current: 700 mA
LED DRIVER, AC-DC, CC, 0.7A, 28V; Output Power Max:20W; Output Voltage Max:28V; Output Current:700mA; LED Driver Mode:Constant Current; Input Voltage Min:180V; Input Voltage Max:264V; Product Range:RACT20 Series; SVHC:No

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000842