Recom Power RACD12-500-LP

12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-24; mA. Out: 500
$ 11.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD12-500-LP.

Recom Power

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRACV12-24-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 24; mA. Out: 0-500
Recom PowerRACD06-500-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-12; mA. Out: 500
Recom PowerRACV06-24-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 24; mA. Out: 0-250

Descriptions

Descriptions of Recom Power RACD12-500-LP provided by its distributors.

12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-24; mA. Out: 500
POWER SUPPLY, AC-DC,24V,0.5A,90-264V IN, ENCLOSED, PNL MNT, LED DRIVER, RACD12 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC/DC LED Power Supply 12W Single 4-Pin
Recom LED Driver, RACD12-LP Series, 12W, IP20
LED Power Supplies 12W 230Vin 2-24Vout 500mA
LED DRIVER CC AC/DC 2-24V 500MA
Led Driver, Single O/P, Cc Mode, 12W; Power Supply Applications:-; Output Power Max:12W; Output Voltage Max:24V; Output Current:500Ma; Led Driver Mode:Constant Current; Input Voltage Min:198V; Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD12-500-LP
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp